| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DCMD |
EBC31DCMD
| Heilind Number: | SULEBC31DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC31DCMD, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows and 62 positions, allowing for versatile connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its straight orientation and wire wrap termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its reliability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust in the EBC31DCMD for robust and efficient board-to-board connections.

