| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCMH-S288 |
EBC31DCMH-S288
| Heilind Number: | SULEBC31DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU EBC31DCMH-S288, offers reliable connectivity in demanding applications. Featuring two rows of 62 hairpin contacts with gold plating on phosphor bronze, it ensures efficient signal transmission with a current rating of 3A and voltage resistance up to 700VAC. The clearance hole mounting and card extender termination method facilitate easy installation, while the straddle orientation and tail length of 13.84mm provide secure attachment. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for rugged environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust, meeting the requirements of high-reliability applications in aerospace, defense, and industrial sectors.

