EBC31DCMH-S371

Heilind Number:SULEBC31DCMH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMH-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCMH-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with two rows for efficient connectivity. Designed for wire wrap termination, this connector boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it's suitable for high-performance applications. The hairpin contact type and straight orientation offer ease of use, while the 62 positions and 14.22mm (.56 in) tail length cater to versatile connectivity needs. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet robust. With matte tin termination plating and compliance with RoHS regulations, it ensures environmental sustainability. Ideal for demanding environments, this connector is a reliable solution for your PCB interconnection needs.