EBC31DCMH

Heilind Number:SULEBC31DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCMH

Detailed Description

The EBC31DCMH connector offers reliable and high-performance connectivity for your electronic applications. With a durable construction of PBT and Phosphor Bronze, it ensures longevity and efficient signal transmission. Featuring a female gender, it's designed for a clearance hole mount type with wire wrap termination method, facilitating easy installation. The Hairpin contact type, plated with gold, guarantees optimal conductivity. This connector, with 62 positions across two rows, operates at a maximum voltage of 700 VAC, making it suitable for various power requirements. Its straight orientation and 14.22mm tail length provide flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance in diverse environmental conditions. Ideal for board-to-board and card edge connections, the EBC31DCMH is a dependable choice for your high-reliability electronic designs.