EBC31DCMI-S288

Heilind Number:SULEBC31DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCMI-S288

Detailed Description

The EBC31DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 62 hairpin contacts plated with gold for optimal conductivity. Its threaded mount type and card extender termination method provide secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in rugged industrial settings. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of matte tin ensures long-term performance. The EBC31DCMI-S288 is a top choice for professionals in need of a reliable and high-speed board-to-board connector solution.