EBC31DCMI

Heilind Number:SULEBC31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCMI

Detailed Description

Introducing the EBC31DCMI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity for various electronic components. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and hairpin contact type make it easy to install, while the threaded mount type and wire wrap termination method provide secure connections. With 62 positions and a tail length of 14.22mm, it accommodates multiple wires efficiently. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained environments. The termination plating of matte tin enhances durability, perfect for long-term use. Whether for industrial, commercial, or residential purposes, the EBC31DCMI guarantees superior performance. Upgrade your connectivity solutions with this top-of-the-line connector.