| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCMN-S288 |
EBC31DCMN-S288
| Heilind Number: | SULEBC31DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for various electronic systems. The termination method is through a card extender, ensuring easy installation. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust in the EBC31DCMN-S288 for efficient and secure board-to-board connections in your applications.

