| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCMN-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCMN-S371 |
EBC31DCMN-S371
| Heilind Number: | SULEBC31DCMN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCMN-S371 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-To-Board Connector, EBC31DCMN-S371, is a high-performance female connector designed for precision electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 62 hairpin contacts, this connector ensures reliable connectivity in compact spaces. Constructed with phosphor bronze contact material and gold plating, it offers excellent conductivity and durability. Operating at up to 700 VAC and 3A, it meets stringent performance standards. The straight orientation and wire wrap termination method make installation easy and secure. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability in diverse environments. Ideal for hi-rel applications, this connector is a vital component for mission-critical systems.

