| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCMN |
EBC31DCMN
| Heilind Number: | SULEBC31DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCMN, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for power and signal transmission. The 2-row, 62-position layout with hairpin contacts allows for efficient data transfer. Its wire wrap termination method and matte tin plating make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the EBC31DCMN.

