EBC31DCMS-S288

Heilind Number:SULEBC31DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCMS-S288

Detailed Description

The EBC31DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures robust connectivity. Featuring a female gender, two rows, and a side hole mount type, it offers versatile installation options. The termination method of Card Extender, utilizing Phosphor Bronze contacts with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and a Hairpin contact type, signal integrity is maintained even in high-speed data transmission. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its 62 positions and straddle orientation make it ideal for complex PCB layouts. The Matte Tin termination plating ensures durability. Overall, the EBC31DCMS-S288 is a top-of-the-line connector in the EBC series, offering exceptional performance and reliability for critical electronic systems.