EBC31DCMS-S371

Heilind Number:SULEBC31DCMS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMS-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCMS-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBC31DCMS-S371. Built for reliable power transmission, this connector boasts a 3A amperage rating and can handle voltages of up to 700VAC. Its 62 positions, arranged in 2 rows with a 2.54mm pitch, offer ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring durable and low-resistance connections. Featuring a straight orientation and side hole mount type, it is easy to install on PCBs. The termination method is wire wrap, and with a tail length of 14.22mm, it provides secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the reliability of this connector for your high-performance electronic systems.