EBC31DCMS

Heilind Number:SULEBC31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCMS

Detailed Description

Introducing the EBC31DCMS, a top-of-the-line board-to-board PCB connector meticulously crafted for unparalleled performance. This female connector features two rows, ensuring efficient connectivity in your electronic systems. With a robust side hole mount type and wire wrap termination method, installation is a breeze. The contact material, phosphor bronze, plated with gold, guarantees exceptional conductivity and longevity. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3 A, this connector is designed to handle high-power applications with ease. Its hairpin contact type and straight orientation further enhance versatility. With 62 positions and a tail length of 14.22mm, this connector offers ample connectivity options. Built to withstand harsh conditions, it operates flawlessly in temperatures ranging from -65 to 125°C. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the EBC31DCMS for secure and efficient board-to-board connections in your projects.