EBC31DCMT-S288

Heilind Number:SULEBC31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCMT-S288

Detailed Description

Introducing the EBC31DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its two rows of female contacts, each with a current rating of 3A and gold plating, guarantee optimal signal transmission. The 62 hairpin contacts, oriented for straddle mounting, offer secure and efficient connectivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial uses. Its threaded mount and card extender termination method make installation a breeze. With a compact size of 9.4mm in width and a low profile of 15.49mm, it's ideal for space-constrained applications. Trust the EBC31DCMT-S288 for high-reliability connections in your PCB designs.