EBC31DCMT

Heilind Number:SULEBC31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCMT

Detailed Description

Introducing the robust and reliable EBC31DCMT Board-to-Board PCB Connector, designed for seamless integration in high-performance electronic applications. Featuring a female gender with two rows, this connector offers secure connectivity with a threaded mount type and wire wrap termination method. Crafted from durable PBT and Phosphor Bronze materials with Gold contact plating, it ensures superior conductivity and longevity. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent industry standards. The 62-position Hairpin contacts, operating in a straight orientation, guarantee precise signal transmission. With a -65 to 125°C operating temperature range and matte tin termination plating, this connector is ideal for demanding environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it allows for efficient PCB layout. Whether in aerospace, defense, or telecommunications, the EBC31DCMT is the perfect choice for high-reliability connectivity solutions.