EBC31DCSD-S288

Heilind Number:SULEBC31DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCSD-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this high-performance female connector, with SKU EBC31DCSD-S288, is designed for reliable board-to-board and card edge connections. With a 2-row, 62-position layout and a pitch of 2.54mm, this connector ensures secure and efficient connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. The termination method is through Card Extender with a tail length of 3.68mm. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Its straddle orientation and clearance hole mount type offer flexibility in installation. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating is Matte Tin, ensuring durability. This connector, categorized under Hi-Rel, is a dependable choice for demanding electronic systems.