EBC31DCSD

Heilind Number:SULEBC31DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCSD

Detailed Description

Introducing the EBC31DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission and longevity. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of various electronic systems. The two-row design with 31 positions allows for versatile connectivity, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC31DCSD for efficient and durable board-to-board connections in your projects.