EBC31DCSH-S288

Heilind Number:SULEBC31DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCSH-S288

Detailed Description

Introducing the EBC31DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 62 positions, ensuring reliable connectivity in complex circuitry. Built for durability, it boasts a contact material of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance signal integrity. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its clearance hole mount type and card extender termination method provide easy installation on PCBs. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The connector's compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it ideal for space-constrained applications. Additionally, with matte tin termination plating, it ensures secure solder connections. Whether used in aerospace, defense, or industrial electronics, the EBC31DCSH-S288 guarantees superior performance and reliability. Elevate your connectivity solutions with this top-of-the-line PCB connector.