EBC31DCSH

Heilind Number:SULEBC31DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCSH

Detailed Description

Introducing the EBC31DCSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring a 3A amperage rating and 700VAC voltage capacity, it is suitable for various power levels. The two-row, 31-position design with gold-plated Hairpin contacts guarantees efficient data transfer. With a clearance hole mount and through-hole termination method, installation is quick and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both industrial and commercial environments. The compact size, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the EBC31DCSH for high-reliability connections in your electronic systems.