EBC31DCSI-S288

Heilind Number:SULEBC31DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCSI-S288

Detailed Description

This female board-to-board PCB connector, with SKU EBC31DCSI-S288, boasts a robust construction with PBT and Phosphor Bronze materials, ensuring high durability and reliable performance. Featuring two rows and 62 positions with a 2.54mm pitch, it facilitates precise and secure connections on your circuit boards. The termination method via card extender and gold-plated phosphor bronze contacts guarantee excellent conductivity. With a 3A current rating and 700VAC voltage capacity, this connector is suitable for various electronic applications. Its threaded mount type and straddle orientation offer easy installation and space-saving design. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating enhances solderability and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this connector meets industry standards for performance and reliability, making it a perfect choice for your PCB connectivity needs.