EBC31DCSI-S371

Heilind Number:SULEBC31DCSI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCSI-S371

Detailed Description

Introducing the EBC31DCSIS371, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 62 positions, it offers ample connectivity options, while the threaded mount type and thru-hole termination method guarantee secure and stable attachment to circuit boards. The gold-plated phosphor bronze contacts provide optimal conductivity, while the hairpin contact type and straight orientation facilitate easy mating. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the EBC31DCSIS371 for robust and high-speed data transmission in your electronic devices.