EBC31DCSN-S288

Heilind Number:SULEBC31DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCSN-S288

Detailed Description

The EBC31DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connections. The termination method is through a card extender, making installation easy and efficient. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With 62 positions and a tail length of 3.68mm, it accommodates multiple connections. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for use in aerospace, defense, and other high-reliability applications, the EBC31DCSN-S288 sets a new standard in board-to-board connectors.