EBC31DCSN-S371

Heilind Number:SULEBC31DCSN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSN-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCSN-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, designed for high-performance applications. With a contact rating of 3A and a voltage capacity of 700 VAC, this female connector is a reliable choice for demanding electronic systems. Featuring two rows of 62 hairpin contacts with gold plating, it ensures excellent conductivity and signal integrity. The straight orientation and thru-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the durability of the matte tin termination plating for long-lasting performance. Perfect for PCB applications requiring precision and reliability, the EBC31DCSNS371 is the ultimate connector for your project.