EBC31DCSN

Heilind Number:SULEBC31DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCSN

Detailed Description

Introducing the EBC31DCSN, a high-performance PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows with a total of 31 positions, ensuring efficient signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees reliable power delivery. The termination method via Thru Hole and contact material of Phosphor Bronze with Gold plating offer durability and low contact resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. RoHS compliant and featuring Matte Tin termination plating, the EBC31DCSN is not only high-performing but also environmentally friendly. Perfect for board-to-board and card edge connections, this connector is a must-have for your electronic projects.