| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCSS-S288 |
EBC31DCSS-S288
| Heilind Number: | SULEBC31DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCSS-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a 2.54mm pitch and 62 positions across 2 rows, this female connector offers seamless connectivity for a wide range of applications. Its termination method, card extender, ensures secure attachment, while the phosphor bronze contacts with gold plating guarantee optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it excels even in demanding environments. The connector's hairpin contact type and straddle orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the EBC31DCSS-S288 for efficient and durable PCB connections.

