EBC31DCSS-S371

Heilind Number:SULEBC31DCSS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSS-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCSS-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC31DCSS-S371. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts ensuring reliable signal transmission. With a pitch of 2.54mm and 62 positions across 2 rows, it offers efficient connectivity. The straight orientation and side hole mount type make installation easy, while the through-hole termination method guarantees secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal requirements. With a wide operating temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EBC31DCSS-S371 for dependable and high-quality connections in your electronic devices.