EBC31DCSS

Heilind Number:SULEBC31DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCSS

Detailed Description

Introducing the EBC31DCSS Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Designed with precision and reliability in mind, this connector features two rows of 31 female pins, allowing for seamless integration within your circuitry. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, this connector is suitable for a wide range of applications. The straight orientation and side hole mount type facilitate easy installation, while the hairpin contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust in the EBC31DCSS for efficient and durable board-to-board connections in your projects.