EBC31DCST-S288

Heilind Number:SULEBC31DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCST-S288

Detailed Description

Introducing the EBC31DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, female orientation and threaded mount type, this connector offers secure and reliable connectivity. Featuring 62 positions with a 2.54mm pitch, it allows for efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a tail length of 3.68mm and a compact height of 15.49mm, it is ideal for space-constrained environments. The termination method is through a card extender with matte tin plating, guaranteeing a strong and durable connection. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. Perfect for use in aerospace, military, and industrial applications, the EBC31DCST-S288 is a top choice for high-reliability connectivity solutions.