EBC31DCST

Heilind Number:SULEBC31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCST

Detailed Description

Introducing the EBC31DCST, a high-performance board-to-board PCB connector essential for seamless electronic connections. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a female gender with two rows and a threaded mount type, it offers easy installation. The contact material is plated with gold for optimal conductivity, while the hairpin contact type guarantees secure connections. With 31 positions and a pitch of 2.54mm, it meets diverse connectivity needs. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Its matte tin termination plating ensures long-term performance. Whether for industrial or commercial applications, the EBC31DCST is the perfect choice for high-reliability connectivity solutions.