EBC31DCTD-S288

Heilind Number:SULEBC31DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTD-S288

Detailed Description

Introducing the EBC31DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows of contacts and a clearance hole mount type offers easy installation on PCBs. Its card extender termination method and gold-plated phosphor bronze contacts provide excellent signal transmission efficiency. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. The 62-position connector with hairpin contacts and straddle orientation guarantees secure connections. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures long-term durability. Measuring just 15.49mm in height and 9.4mm in width, the EBC31DCTDS288 is compact yet powerful, making it a versatile choice for various electronic systems.