| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCTH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DCTH-S288 |
EBC31DCTH-S288
| Heilind Number: | SULEBC31DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3 A, Female, 2 Rows, Clearance Hole Mount, Card Extender Termination, Gold Plated, 2.54 mm Pitch, 700 VAC, Hairpin Contact, Straddle Orientation, 62 Positions, .155 in Tail Length, -65 - 125 °C Operating Temp, .61 in Height, 9.4 mm Width, Matte Tin Termination, Board To Board PCB Connectors, Card Edge Connectors, Reliable EBC31DCTHS288.

