EBC31DCTH

Heilind Number:SULEBC31DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCTH

Detailed Description

Introducing the EBC31DCTH Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic systems. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring optimal conductivity. With a 3A amperage rating and a 700VAC voltage capacity, it's suitable for various applications. The contact plating of gold and termination plating of matte tin guarantee long-lasting performance, even in demanding environments. Its hairpin contact type and straight orientation make for easy and secure connections, while the 62 positions and 2.54mm pitch provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial use. With a compact size of 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust in the EBC31DCTH for seamless board-to-board connections in your designs.