EBC31DCTI-S288

Heilind Number:SULEBC31DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTI-S288

Detailed Description

Introducing the EBC31DCTIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission in harsh environments. The threaded mount type and card extender termination method guarantee secure and stable connections. Featuring gold-plated phosphor bronze contacts with a hairpin design, it offers excellent conductivity and durability. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB projects. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the EBC31DCTIS288 for high-reliability connections in your critical systems.