EBC31DCTI-S371

Heilind Number:SULEBC31DCTI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTI-S371

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC31DCTI-S371, is designed for high-performance applications requiring reliable power and signal transmission. With a current rating of 3A and voltage rating of 700VAC, this female connector offers robust connectivity. Featuring two rows of 62 hairpin contacts made of gold-plated phosphor bronze, it ensures low contact resistance and high durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.32mm, it provides compact yet efficient interconnection solutions. This connector, with matte tin termination plating, complies with industry standards for quality and performance. Perfect for industrial, aerospace, and telecommunications applications requiring high reliability and durability.