EBC31DCTI

Heilind Number:SULEBC31DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTI

Detailed Description

This EBC31DCTI board-to-board PCB connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female connector has two rows of hairpin contacts with gold plating, offering excellent conductivity. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. With 62 positions and a 2.54mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. Overall, the EBC31DCTI is a high-performance connector ideal for use in critical electronic systems.