EBC31DCTN-S288

Heilind Number:SULEBC31DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTN-S288

Detailed Description

Introducing the EBC31DCTN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 2.54mm, this connector is perfect for tight spacing applications. Featuring two rows of 62 female contacts with hairpin design, it ensures secure connections. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. It has a termination method of card extender, making installation easy and efficient. Operating temperature range of -65 to 125°C ensures reliable performance in harsh environments. The connector is RoHS compliant and termination plating is matte tin. Trust in the EBC31DCTN-S288 for seamless connectivity in your electronic applications.