EBC31DCTN-S371

Heilind Number:SULEBC31DCTN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTN-S371
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTN-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTN-S371

Detailed Description

Introducing the EBC31DCTN-S371, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 62 hairpin contacts plated in gold, it ensures low contact resistance and long-term durability. The 2.54mm pitch and straight orientation make it easy to integrate into your PCB layout, while the thru-hole termination method and matte tin plating guarantee secure and stable solder connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments where reliability is paramount. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising on performance. Trust the EBC31DCTN-S371 for your critical connectivity needs.