| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCTN-S524 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC31DCTN-S524 |
EBC31DCTN-S524
| Heilind Number: | SULEBC31DCTN-S524 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCTN-S524 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCTN-S524, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows of 62 hairpin contacts, crafted from durable PBT and Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it ensures reliable power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its straight orientation and no mounting requirement make installation hassle-free, while the matte tin termination plating ensures long-lasting durability. Ideal for use in aerospace, defense, and industrial settings, the EBC31DCTNS524 is a must-have component for high-reliability electronic systems.

