EBC31DCTN

Heilind Number:SULEBC31DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCTN

Detailed Description

Introducing the EBC31DCTN, a female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With two rows and 62 positions, it offers ample connectivity options. The hairpin contact type and straight orientation make for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's ideal for demanding environments. With a termination method of thru hole and matte tin plating, installation is secure and reliable. Compact yet robust, this connector, at just 15.49mm in height and 9.4mm in width, is perfect for space-constrained PCB layouts. Upgrade your electronic connections with the EBC31DCTN for seamless performance.