EBC31DCTS-S288

Heilind Number:SULEBC31DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTS-S288

Detailed Description

Meet the EBC31DCTS-S288, a high-performance board-to-board PCB connector designed for female connections in electronic systems. With a sleek side hole mount type, this connector offers easy installation on circuit boards. Its durable construction features PBT and Phosphor Bronze materials with gold contact plating, ensuring reliable conductivity and longevity. Operating at a maximum voltage of 700 VAC and 3 A amperage, it's suitable for demanding applications. The 2.54mm pitch and 62 positions allow for precise connectivity, while the hairpin contact type and straddle orientation enhance signal transmission efficiency. With a wide operating temperature range of -65 to 125 °C, this connector is perfect for various environments. At just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the EBC31DCTS-S288 for seamless board-to-board connections in your electronic projects.