EBC31DCTS-S371

Heilind Number:SULEBC31DCTS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTS-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTS-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC31DCTS-S371. Designed for high-performance applications, this female connector features two rows of Hairpin contacts with a pitch of 2.54mm (.1 in), allowing for a secure and reliable connection. The Thru Hole termination method and gold-plated Phosphor Bronze contacts ensure excellent conductivity and durability, rated for up to 3A and 700VAC. With 62 positions and a straight orientation, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, it boasts matte tin termination plating for enhanced performance and reliability. Perfect for applications in aerospace, defense, and industrial sectors, the EBC31DCTSS371 is a premium choice for your connectivity needs.