EBC31DCTS

Heilind Number:SULEBC31DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCTS

Detailed Description

Introducing the EBC31DCTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and a side-hole mount type offers easy installation. Utilizing hairpin contact technology with gold plating, it ensures optimal signal integrity. With 62 positions and a pitch of 2.54mm, it allows for versatile PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various applications. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial sectors, the EBC31DCTS is the epitome of performance and quality in connector technology.