EBC31DCTT-S288

Heilind Number:SULEBC31DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCTT-S288

Detailed Description

The EBC31DCTT-S288 connector is a high-performance solution for board-to-board and card edge connections in electronic applications. With a rugged design featuring PBT and phosphor bronze construction, it offers durability and reliability in demanding environments. This female connector, featuring two rows and a threaded mount type, ensures secure and stable connectivity. Its termination method using a card extender guarantees easy installation. The 62 hairpin contact points, made of gold-plated phosphor bronze, provide excellent conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various power and data transmission requirements. Its straddle orientation and compact dimensions make it space-efficient on PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures solderability and long-term performance. In summary, the EBC31DCTTS288 connector delivers high-quality, high-reliability connectivity for mission-critical systems.