EBC31DCTT

Heilind Number:SULEBC31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCTT

Detailed Description

The EBC31DCTT is a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a compact pitch of 2.54mm, it features two rows of 62 gold-plated contacts made of durable phosphor bronze, ensuring optimal conductivity and longevity. The hairpin contact type and straight orientation facilitate easy and secure mating. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various electronic applications. With a threaded mount type and thru-hole termination method, installation is straightforward. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Certified for quality and reliability, it is RoHS compliant and designed to meet industry standards. Upgrade your connectivity solutions with the EBC31DCTT.