| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC31DCWD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBC31DCWD-S288 |
EBC31DCWD-S288
| Heilind Number: | SULEBC31DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC31DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC31DCWD-S288, a high-performance board-to-board PCB connector ideal for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction for durability and reliability. With a current rating of 3A and voltage capability of 700 VAC, it ensures efficient power transmission. The female gender, 2-row design, and Hairpin contact type offer versatile connectivity options. Gold-plated contacts and Matte Tin termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of .37" width and .61" height make it space-efficient. Whether in aerospace, defense, or industrial settings, the EBC31DCWD-S288 is the perfect choice for secure and high-speed data transmission.

