EBC31DCWD

Heilind Number:SULEBC31DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWD

Detailed Description

The EBC31DCWD is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. Featuring a pitch of 2.54mm and 62 positions across 2 rows, it offers versatile connectivity options. The connector is rated for a maximum amperage of 3A and a voltage of 700VAC, making it suitable for power and signal transmission. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a tail length of 3.18mm and operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The matte tin termination plating enhances soldering reliability. This connector, part of the EBC31DCWD series, is ideal for applications where high reliability and performance are crucial.