EBC31DCWH-S288

Heilind Number:SULEBC31DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWH-S288

Detailed Description

Introducing the EBC31DCWHS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable operation even under extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender and hairpin contact type guarantee secure mating, while the gold-plated phosphor bronze contacts ensure low contact resistance. With two rows and 62 positions, it provides ample connectivity options. The clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBC31DCWHS288 for superior performance in your connectivity needs.