EBC31DCWH-S371

Heilind Number:SULEBC31DCWH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWH-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC31DCWH-S371. Designed for high-performance applications, this female connector features two rows with a total of 62 positions, offering ample connectivity options. Its clearance hole mount type and through-hole termination method ensure secure and stable attachment to PCBs. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Its hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating in temperatures ranging from -65 to 125°C, it is reliable even in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, it offers a compact yet powerful solution for your connectivity needs. Perfect for use in industrial, aerospace, and telecommunications applications, the EBC31DCWHS371 is a top choice for professionals seeking quality and performance in their PCB designs.