EBC31DCWH

Heilind Number:SULEBC31DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEBC31DCWH

Detailed Description

Introducing the EBC31DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in a variety of applications. Featuring a gender-specific female configuration with two rows and a clearance hole mount type, this connector ensures secure and stable connectivity. Engineered with PBT and phosphor bronze materials, it offers superior durability and performance. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-power applications. Its hairpin contact type and straight orientation facilitate easy mating and termination. Boasting 62 positions and a tail length of 3.18mm, it allows for multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Termination is made easy with matte tin plating. As part of the EBC31DCWH series, this connector upholds the highest standards of quality and performance. Upgrade your connectivity solutions with the EBC31DCWH.