EBC31DCWI-S288

Heilind Number:SULEBC31DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWI-S288

Detailed Description

Introducing the EBC31DCWI-S288, a high-performance connector designed for reliable board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and featuring two rows of 62 female contacts, this connector ensures efficient signal transmission in various electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity, even in harsh operating environments ranging from -65 to 125°C. The threaded mount type and card extender termination method provide secure attachment and easy installation. Each contact is plated with gold for optimal signal integrity, while the connector itself is plated with matte tin for enhanced durability. With a maximum voltage rating of 700VAC and an amperage capacity of 3A, this connector is ideal for high-power applications. Its hairpin contact type and straddle orientation further enhance its performance, making it a reliable choice for demanding PCB connectivity needs. Elevate your electronic designs with the EBC31DCWI-S288.