EBC31DCWI-S371

Heilind Number:SULEBC31DCWI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC31DCWI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC31DCWI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC31DCWI-S371

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC31DCWI-S371, offers reliable connectivity in electronic devices. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring a female gender, threaded mount type, and through-hole termination method, it guarantees secure and stable installation on PCBs. The contact material of Phosphor Bronze with gold plating enhances conductivity and durability. With 62 hairpin contact type positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures RoHS compliance. Whether used in industrial machinery, telecommunications, or consumer electronics, the EBC31DCWIS371 guarantees high performance and longevity in every application.